Low

OPA4277UA. - 

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.8 V/µs, ± 2V to ± 18V, ± 5V to ± 15V, SOIC

OPA4277UA. - Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.8 V/µs, ± 2V to ± 18V, ± 5V to ± 15V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4277UA.
Order Code:
1470364
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA4277UA is a High Precision Operational Amplifier replaces the industry standard OP-177. They offer improved noise, wider output voltage swing and are twice as fast with half the quiescent current. Features include ultralow offset voltage and drift, low bias current, high common-mode rejection and high power supply rejection. Maximum design flexibility. It operates from ±2 to ±18V supplies with excellent performance. Unlike most operational amplifiers which are specified at only one supply voltage, the OPAx277 series is specified for real-world applications, a single limit applies over the ±5 to ±15V supply range. High performance is maintained as the amplifiers swing to their specified limits. Because the initial offset voltage (±20µV maximum) is so low, user adjustment is usually not required. However, the single version (OPA277) provides external trim pins for special applications.
  • 10µV Ultralow offset voltage
  • ±0.1µV/°C Ultralow drift
  • 134dB High open-loop gain
  • 140dB High common-mode rejection
  • 130dB High power supply rejection
  • 1nA Maximum low bias current
  • 800µA Low quiescent current per amplifier
  • Green product and no Sb/Br

Applications

Power Management, Signal Processing, Audio, Test & Measurement

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
4 Amplifier
:
1MHz
:
0.8V/µs
:
± 2V to ± 18V, ± 5V to ± 15V
:
SOIC
:
14Pins
:
-55°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

468 total stock globally

468 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/02/18
$17.29 $ 17.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.29
10 + $15.61
100 + $12.92
500 + $11.26
1000 + $9.80
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.