Low

TEXAS INSTRUMENTS  OPA552FAKTWT  Operational Amplifier, Single, 12 MHz, 1 Amplifier, 24 V/µs, 8V to 60V, TO-263, 7 Pins

TEXAS INSTRUMENTS OPA552FAKTWT

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPA552FAKTWT is a single high-voltage/high-current Operational Amplifier for use with transducer excitation. The OPA552 is optimized for gains of 5 or greater and offers higher speed with a slew rate of 24V/µs and a bandwidth of 12MHz. These laser-trimmed, monolithic integrated circuits provide excellent low-level accuracy along with high output swing. High performance is maintained as the amplifier swings to its specified limits. The OPA55x device is internally protected against overtemperature conditions and current overloads. The thermal shutdown indicator flag provides a current output to alert the user when thermal shutdown has occurred.
  • Fully protected - Thermal shutdown and output current-limited
  • Thermal shutdown indicator
  • 200mA Continuous high output current
  • 14nV/√Hz Low noise
  • 2V from rail Wide output swing
  • 7µV/°C Typical offset drift
  • 102dB Typical CMRR
  • Green product and no Sb/Br

Product Information

Bandwidth:
12MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
24V/µs
Supply Voltage Range:
8V to 60V
Amplifier Case Style:
TO-263
No. of Pins:
7Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Test & Measurement;
  • Audio;
  • Signal Processing;
  • Motor Drive & Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.009525

Associated Products

Similar Products