Low

TEXAS INSTRUMENTS  PTH05010WAH  Non Isolated POL DC/DC Converter, Adjustable, POLA, DIP, Through Hole, 1 Output, 54 W

TEXAS INSTRUMENTS PTH05010WAH
Manufacturer Part No:
PTH05010WAH
Order Code:
2400691
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Adjustable
DC / DC Converter Type:
POLA, DIP
DC / DC Converter Mounting:
Through Hole
No. of Outputs:
1 Output
Output Power Max:
54W
Output Voltage Nom.:
-
Output Current Max:
15A
Output Voltage Min:
Input Voltage DC Min:
4.5V
Input Voltage DC Max:
5.5V
Depth:
34.8mm
Width:
15.75mm
Height:
9mm
Approvals & Standards:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.003

Associated Products