Low

TEXAS INSTRUMENTS  REF3312AIDBZT  Voltage Reference, Precision, Low Power, Series - Fixed, REF3312 Series, 1.25V, SOT-23-3

TEXAS INSTRUMENTS REF3312AIDBZT
Technical Data Sheet (10.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The REF3312AIDBZT is a 30ppm/C drift 3.9µA Voltage Reference with small size and low power consumption make it ideal for portable and battery-powered applications. The REF33xx can be operated at a supply voltage 180mV above the specified output voltage under normal load conditions.
  • 3.9µA Low supply current
  • 110mV Extremely low dropout voltage
  • ±5mA High output current
  • 30ppm/°C Maximum low temperature drift
  • 35µVPP 0.1 to 10Hz Noise
  • Green product and no Sb/Br
This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Product Range:
REF3312 Series
Voltage Reference Type:
Series - Fixed
Reference Voltage:
1.25V
Initial Accuracy:
0.15%
Temperature Coefficient:
8ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Computers & Computer Peripherals;
  • Sensing & Instrumentation;
  • Medical;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00055

Alternatives

Voltage Reference, Precision, Low Power, Series - Fixed, REF3312 Series, 1.25V, SOT-23-3

TEXAS INSTRUMENTS

Reel
1,750 In stock

Price for: Each (Supplied on Full Reel)

250+ $3.28 500+ $3.00 750+ $2.54 1250+ $2.46

Buy

Associated Products