Low

TEXAS INSTRUMENTS  REF3320AIDBZT  Voltage Reference, Precision, Low Power, Series - Fixed, REF3320 Series, 2.048V, SOT-23-3

TEXAS INSTRUMENTS REF3320AIDBZT
Technical Data Sheet (10.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
REF3320 Series
Voltage Reference Type:
Series - Fixed
Reference Voltage:
2.048V
Initial Accuracy:
0.15%
Temperature Coefficient:
± 8ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000435

Alternatives

Voltage Reference, Precision, Low Power, Series - Fixed, REF3320 Series, 2.048V, SOT-23-3

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

250+ $2.84 500+ $2.61 750+ $2.20 1250+ $2.20

Buy

Associated Products