Low

TEXAS INSTRUMENTS  REG102NA-3.3/250  Fixed LDO Voltage Regulator, 1.8V to 10V, 150mV Dropout, 3.3Vout, 250mAout, SOT-23-5

TEXAS INSTRUMENTS REG102NA-3.3/250

Image is for illustrative purposes only. Please refer to product description.

Product Information

Adjustable Output Voltage Max:
-
Adjustable Output Voltage Min:
-
Automotive Qualification Standard:
-
Dropout Voltage Vdo:
150 mV
Fixed Output Voltage Nom.:
3.3 V
Input Voltage Max:
10 V
Input Voltage Min:
1.8 V
LDO Regulator Case Style:
SOT-23
MSL:
MSL 1 - Unlimited
No. of Pins:
5 Pins
Operating Temperature Max:
85 °C
Operating Temperature Min:
-40 °C
Output Current:
250 mA
Output Type:
Fixed
Packaging:
Cut Tape
Product Range:
3.3V 250mA LDO Voltage Regulators
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00023

Alternatives

Fixed LDO Voltage Regulator, 1.8V to 10V, 150mV Dropout, 3.3Vout, 250mAout, SOT-23-5

TEXAS INSTRUMENTS

Reel
500 in stock

Price for: Each (Supplied on Full Reel)

250+ $3.19 500+ $2.93 750+ $2.48 1250+ $2.39

Buy

IC, LDO VOLT REG, 3.3V, 470MA, 5-SOT-23

TEXAS INSTRUMENTS

354 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.61 10+ $3.92 100+ $3.39 250+ $3.19 more…

Buy

Fixed LDO Voltage Regulator, 1.8V to 10V, 150mV Dropout, 3.3Vout, 250mAout, SOT-23-5

TEXAS INSTRUMENTS

Reel
500 in stock

Price for: Each (Supplied on Full Reel)

250+ $3.19 500+ $2.93 750+ $2.48 1250+ $2.39

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Input Voltage Max: 10V
  • Fixed Output Voltage Nom.: 3.3V
  • Operating Temperature Min: -40°C
  • Output Current: 250mA
  • Adjustable Output Voltage Max: -
  • Operating Temperature Max: 85°C
  • No. of Pins: 5Pins
  • Adjustable Output Voltage Min: -
  • Output Type: Fixed
  • Input Voltage Min: 1.8V
  • Product Range: 3.3V 250mA LDO Voltage Regulators
  • Automotive Qualification Standard: -
  • LDO Regulator Case Style: SOT-23
  • Packaging: Cut Tape
  • Dropout Voltage Vdo: 150mV