Low

TEXAS INSTRUMENTS  REG1117A  LDO Voltage Regulator, Adjustable, 3.8V to 15V in, 1.2V drop, 1.5V to 13.5V/1A out, SOT-223-3

TEXAS INSTRUMENTS REG1117A
Manufacturer Part No:
REG1117A
Order Code:
2323586
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
3.8V
Input Voltage Max:
15V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.5V
Adjustable Output Voltage Max:
13.5V
Output Current:
1A
Dropout Voltage Vdo:
1.2V
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002835

Alternatives

LDO VOLTAGE REGULATOR, 1A

TEXAS INSTRUMENTS

221 in stock

Price for: Each

1+ $3.84 10+ $3.25 100+ $2.62 500+ $2.27 more…

Buy

Associated Products