Low

TEXAS INSTRUMENTS  SN74AUC2G53DCTR  Analogue Switch, SPDT, 1 Channels, 15 ohm, 800mV to 2.7V, SSOP, 8 Pins

TEXAS INSTRUMENTS SN74AUC2G53DCTR
Manufacturer Part No:
SN74AUC2G53DCTR
Order Code:
1606277
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Analogue Switch Type:
SPDT
No. of Channels:
1Channels
On State Resistance Max:
15ohm
Supply Voltage Range:
800mV to 2.7V
Analogue Switch Case:
SSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000175

Associated Products

Similar Products