Low

TEXAS INSTRUMENTS  SN74LVC16646ADL  IC, 74LVC, TRANSCEIVER, SSOP56

TEXAS INSTRUMENTS SN74LVC16646ADL
Manufacturer Part No:
SN74LVC16646ADL
Order Code:
1595407

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LVC16244
Logic Device Type:
Transceiver, Registered
Logic Case Style:
SSOP
No. of Pins:
56Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Logic IC Family:
74LVC
Logic IC Base Number:
7416244
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002188

Associated Products