Low

TEXAS INSTRUMENTS  SN74LVC32245ZKER  Transceiver, 74LVC322, 1.65 V to 3.6 V, BGA-96

TEXAS INSTRUMENTS SN74LVC32245ZKER
TEXAS INSTRUMENTS SN74LVC32245ZKER
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS SN74LVC32245ZKER
TEXAS INSTRUMENTS SN74LVC32245ZKER

Product Information

Logic Family / Base Number:
74LVC322
Logic Device Type:
Transceiver, Non Inverting
Logic Case Style:
BGA
No. of Pins:
96Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Logic IC Family:
74LVC
Logic IC Base Number:
7432245
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.01