Low

TEXAS INSTRUMENTS  SN74LVC8T245DBR  Transceiver, Non-Inverting, 1.65 V to 5.5 V, SSOP-24

TEXAS INSTRUMENTS SN74LVC8T245DBR
Technical Data Sheet (10.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Device Type:
Transceiver, Non Inverting
Logic Case Style:
SSOP
No. of Pins:
24Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000227

Alternatives

BUS TRANSCEIVER W/ CONFIGURABLE VOLTAGE TRANSLATION, 8 OUTPUT, SSOP-24

TEXAS INSTRUMENTS

3,372 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.45 10+ $1.30 100+ $1.02 500+ $0.842 more…

Buy

Transceiver, 3-State, Non-Inverting, 1.65 V to 5.5 V, SSOP-24

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ $0.723 4000+ $0.723

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.