Low

TEXAS INSTRUMENTS  TL062ACDR  IC, OP-AMP, 1MHZ, 3.5V/ us, SOIC-8

TEXAS INSTRUMENTS TL062ACDR
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
1MHz
Slew Rate:
3.5V/µs
Supply Voltage Range:
7V to 36V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.000173

Alternatives

Associated Products

Similar Products