Low

TEXAS INSTRUMENTS  TL074CPWR  Operational Amplifier, Quad, 3 MHz, 4 Amplifier, 13 V/µs, 7V to 36V, TSSOP, 14 Pins

TEXAS INSTRUMENTS TL074CPWR
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TL074CPWR is a quad low-noise JFET-input general-purpose Operational Amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low-input bias and offset currents and low offset-voltage temperature coefficient. The low harmonic distortion and low noise make the TL07xseries ideally suited for high-fidelity applications.
  • Low power consumption
  • Wide common-mode and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
  • High-input impedance - JFET input stage
  • Internal frequency compensation
  • Latch-up-free operation
  • Common-mode input voltage range includes VCC+
  • 0.003% Typical low total harmonic distortion
  • Vn=18nV/√Hz at f=1kHz Typical low noise
  • Green product and no Sb/Br

Product Information

Bandwidth:
3MHz
No. of Amplifiers:
4 Amplifier
Slew Rate:
13V/µs
Supply Voltage Range:
7V to 36V
Amplifier Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Alternative Energy;
  • Signal Processing;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0001

Alternatives

Operational Amplifier, Quad, 3 MHz, 4 Amplifier, 13 V/µs, 7V to 36V, TSSOP, 14 Pins

TEXAS INSTRUMENTS

1,091 In stock

Price for: Each

5+ $0.669 30+ $0.60 80+ $0.484 300+ $0.428 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.