Low

TEXAS INSTRUMENTS  TL081BCP  Operational Amplifier, Single, 3 MHz, 1 Amplifier, 13 V/µs, 7V to 36V, DIP, 8 Pins

TEXAS INSTRUMENTS TL081BCP

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TL081BCP is a single JFET-input Operational Amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low offset-voltage temperature coefficient, low-input bias and offset currents.
  • Wide common-mode and differential voltage ranges
  • Output short-circuit protection
  • Latch-up-free operation
  • Common-mode input voltage range includes VCC+
  • 1.4mA/channel Typical low power consumption
  • 30pA Typical low input bias current
  • 5pA Typical low input offset current
  • 0.003% Typical low total harmonic distortion

Product Information

Bandwidth:
3MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
13V/µs
Supply Voltage Range:
7V to 36V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Logistics;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000833

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.