Low

TEXAS INSTRUMENTS  TL16C554AIPN.  IC, QUAD UART, FIFO, 1MBPS, 3.6V, LQFP80

TEXAS INSTRUMENTS TL16C554AIPN.
Manufacturer Part No:
TL16C554AIPN.
Order Code:
1576020

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
4 Channel
Data Rate:
1Mbps
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Interface Case Style:
LQFP
No. of Pins:
80Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.002

Alternatives

UART Interface, 4 Channel, 1 Mbps, 4.75 V, 5.25 V, LQFP, 80 Pins

TEXAS INSTRUMENTS

146 in stock

Price for: Each

1+ $15.96 10+ $14.67 100+ $12.39 500+ $11.02 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.