Low

TEXAS INSTRUMENTS  TL2575-ADJIKTTR  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4.75V-40Vin, 1.23V-37Vout, 1Aout, TO-263-5

TEXAS INSTRUMENTS TL2575-ADJIKTTR
Manufacturer Part No:
TL2575-ADJIKTTR
Order Code:
1755268RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
4.75V
Input Voltage Max:
40V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TO-263
No. of Pins:
5Pins
Output Current:
1A
Output Voltage Min:
1.23V
Output Voltage Max:
37V
Switching Frequency:
63kHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00198

Alternatives

Associated Products