Low

TEXAS INSTRUMENTS  TL431AILPR  VOLTAGE REF, SHUNT, 2.495V-36V, TO-226AA

TEXAS INSTRUMENTS TL431AILPR
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
TL431 Series
Voltage Reference Type:
Shunt - Adjustable
Reference Voltage:
2.495V to 36V
Initial Accuracy:
1%
Temperature Coefficient:
-
Voltage Reference Case Style:
TO-226AA
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.004286

Alternatives

VOLTAGE REF, SHUNT, 2.495V-36V, TO-226AA

TEXAS INSTRUMENTS

3,742 in stock

Price for: Each

1+ $0.721 10+ $0.582 100+ $0.396 500+ $0.298 more…

Buy

VOLTAGE REF, SHUNT, 2.495V-36V, TO-226AA

ON SEMICONDUCTOR

4,600 in stock

Price for: Each

1+ $0.934 10+ $0.759 100+ $0.516 500+ $0.387 more…

Buy

VOLTAGE REF, SHUNT, 2.495V-36V, TO-226AA

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ $0.356 10000+ $0.314 50000+ $0.243

Buy

VOLTAGE REF, SHUNT, 2.495V-36V, SOT-89-3

TEXAS INSTRUMENTS

5,881 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.519 10+ $0.418 100+ $0.285 500+ $0.214

Buy

VOLTAGE REF, SHUNT, 2.495V-36V, TO-226AA

TEXAS INSTRUMENTS

3,742 in stock

Price for: Each

1+ $0.721 10+ $0.582 100+ $0.396 500+ $0.298 more…

Buy

VOLTAGE REF, SHUNT, 2.495V-36V, TO-226AA

TEXAS INSTRUMENTS

3,001 in stock

Price for: Each

1+ $0.649 10+ $0.522 100+ $0.355 500+ $0.266 more…

Buy

VOLTAGE REF, SHUNT, 2.495V-36V, SOT-89-3

TEXAS INSTRUMENTS

3,463 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.605 10+ $0.525 100+ $0.392 500+ $0.307

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-89-3

TEXAS INSTRUMENTS

Cut Tape
2,316 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.939 10+ $0.719 100+ $0.389 1000+ $0.293 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

TEXAS INSTRUMENTS

Cut Tape
854 in stock

Price for: Each

1+ $0.649 10+ $0.522 100+ $0.355 500+ $0.266 more…

Buy

Voltage Reference, Shunt - Adjustable, TL431 Series, 2.495V to 36V, TO-226AA-3

STMICROELECTRONICS

2,928 in stock

Price for: Each

1+ $0.562 10+ $0.46 100+ $0.314 500+ $0.235 more…

Buy

Associated Products