Low

TEXAS INSTRUMENTS  TL431AIPK  Voltage Reference, Precision, Shunt - Adjustable, TL43xx Series, 2.495V to 36V, SOT-89-3

TEXAS INSTRUMENTS TL431AIPK
Manufacturer Part No:
TL431AIPK
Order Code:
2323469
Product Range
TL43xx Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Reference Type:
Shunt - Adjustable
Product Range:
TL43xx Series
Reference Voltage:
2.495V to 36V
Initial Accuracy:
1%
Temperature Coefficient:
34ppm/°C
Voltage Reference Case Style:
SOT-89
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000115

Alternatives

Voltage Reference, Precision, Shunt - Adjustable, TL43xx Series, 2.495V to 36V, SOT-89-3

TEXAS INSTRUMENTS

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.237 2000+ $0.223 3000+ $0.223

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL43xx Series, 2.495V to 36V, SOT-89-3

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.493 2000+ $0.436 3000+ $0.336 5000+ $0.277 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-89-3

TEXAS INSTRUMENTS

Cut Tape
150 in stock

Price for: Each

1+ $0.692 10+ $0.558 100+ $0.381 500+ $0.285

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-89-3

TEXAS INSTRUMENTS

Reel
2,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.216 2000+ $0.201 3000+ $0.201

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOT-89-3

TEXAS INSTRUMENTS

761 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.663 10+ $0.549 100+ $0.334 1000+ $0.259 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL43xx Series, 2.495V to 36V, SOT-89-3

TEXAS INSTRUMENTS

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.237 2000+ $0.223 3000+ $0.223

Buy

Associated Products