Low

TEXAS INSTRUMENTS  TL7700CDGKT  Supply Voltage Supervisor, Active-High, Active-Low Reset, 1.8V-40Vin, MSOP-8

TEXAS INSTRUMENTS TL7700CDGKT
Manufacturer Part No:
TL7700CDGKT
Order Code:
1755284RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TL7700CDGKT is a Voltage Supervisor with active-low open-drain output. The bipolar integrated circuit designed for use as a reset controller in microcomputer and microprocessor systems. The SENSE voltage can be set to any value greater than 0.5V using two external resistors. The hysteresis value of the sense voltage also can be set by the same resistors. The device includes a precision voltage reference, fast comparator, timing generator and output driver, so it can generate a power-on reset signal in a digital system. The TL7700 has an internal 1.5V temperature-compensated voltage reference from which all function blocks are supplied. Circuit function is very stable, with supply voltage in the 1.8 to 40V range. Minimum supply current allows use with AC line operation and portable battery operation.
  • Adjustable sense voltage with two external resistors
  • Adjustable hysteresis of sense voltage
  • Minimum external components required
  • Programmable time delay
  • 0.6mA Typical low power consumption
  • Green product and no Sb/Br

Product Information

Threshold Voltage:
500mV
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1.8V
Supply Voltage Max:
40V
Reset Type:
Active-High, Active-Low
Digital IC Case:
MSOP
No. of Pins:
8Pins
Delay Time:
10µs
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals
  • Power Management

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Associated Products