Low

TEXAS INSTRUMENTS  TL7705AIDR  VOLTAGE SUPERVISOR 1.8mA, 18V 8-SOIC

TEXAS INSTRUMENTS TL7705AIDR
Manufacturer Part No:
TL7705AIDR
Order Code:
1575678
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
4.55V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
3.5V
Supply Voltage Max:
18V
Reset Type:
Active-High, Active-Low
Digital IC Case:
SOIC
No. of Pins:
8Pins
Delay Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000176

Alternatives

Supervisor Single Supply, Active-High, Active-Low Reset, 3.5V-18Vin, SOIC-8

TEXAS INSTRUMENTS

903 in stock

Price for: Each

1+ $1.00 10+ $0.874 100+ $0.67 500+ $0.529 more…

Buy

Voltage Supervisor, Active-High, Active-Low Reset, 3.5V-18Vin, SOIC-8

TEXAS INSTRUMENTS

239 in stock

Price for: Each

1+ $1.00 10+ $0.874 100+ $0.67 500+ $0.529 more…

Buy

Supervisor Single Supply, Active-High, Active-Low Reset, 3.5V-18Vin, SOIC-8

TEXAS INSTRUMENTS

Cut Tape
1,415 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.02 10+ $0.901 100+ $0.69 500+ $0.545 more…

Buy

Voltage Supervisor, Active-High, Active-Low Reset, 3.5V-18Vin, SOIC-8

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ $0.392 5000+ $0.392

Buy

Associated Products