Low

TEXAS INSTRUMENTS  TL7712ACD  Voltage Supervisor, Active-High, Active-Low Reset, 3.5V-18Vin, SOIC-8

TEXAS INSTRUMENTS TL7712ACD
Manufacturer Part No:
TL7712ACD
Order Code:
2323737
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TL7712ACD is a single-supply Voltage Supervisor with active-high and active-low open-drain output. It is designed specifically for use as reset controllers in microcomputer and microprocessor systems. The supply-voltage supervisor monitors the supply for under-voltage conditions at the SENSE input. During power-up, the /RESET output becomes active (low) when VCC attains a value approaching 3.6V. At this point (assuming that SENSE is above VIT+), the delay timer function activates a time delay, after which outputs /RESET and RESET go inactive (high and low, respectively). When an under-voltage condition occurs during normal operation, /RESET and RESET go active.
  • power-ON reset generator
  • Automatic reset generation after voltage drop
  • Wide supply-voltage range
  • Precision voltage sensor
  • Temperature-compensated voltage reference
  • Externally adjustable pulse duration
  • Manual reset
  • Programmable time delay

Product Information

Threshold Voltage:
10.8V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
3.5V
Supply Voltage Max:
18V
Reset Type:
Active-High, Active-Low
Digital IC Case:
SOIC
No. of Pins:
8Pins
Delay Time:
1µs
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Consumer Electronics;
  • Communications & Networking

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

Supply Voltage Supervisor, Active-High, Active-Low Reset, 3.5V-18Vin, SOIC-8

TEXAS INSTRUMENTS

1,477 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.37 10+ $1.23 100+ $0.956 500+ $0.791 more…

Buy

Associated Products