Low

TEXAS INSTRUMENTS  TLC2264ID  Operational Amplifier, Quad, 820 kHz, 4 Amplifier, 0.55 V/µs, ± 2.2V to ± 8V, SOIC, 14 Pins

TEXAS INSTRUMENTS TLC2264ID
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TLC2264ID is a quadruple Operational Amplifier exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLC226x family offers a compromise between the MicroPower TLC225x and the AC performance of the TLC227x. It has low supply current for battery-powered applications, while still having adequate AC performance for applications that demand it. The noise performance has been dramatically improved over previous generations of CMOS amplifier. The TLC226x, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the MicroPower dissipation levels, this device works well in hand-held monitoring and remote-sensing applications. In addition, the rail-to-rail output feature with single or split supplies makes this family a great choice when interfacing with analog-to-digital converters (ADCs).
  • Output swing includes both supply rails
  • Fully specified for both single-supply and split-supply operation
  • Common-mode input voltage range includes negative rail
  • Macromodel included
  • 12nV/√Hz at f=1kHz Typical low noise
  • 1pA Typical low input bias current
  • 500µA Maximum low power
  • Green product and no Sb/Br

Product Information

Bandwidth:
820kHz
No. of Amplifiers:
4 Amplifier
Slew Rate:
0.55V/µs
Supply Voltage Range:
± 2.2V to ± 8V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000272

Alternatives

Associated Products

Similar Products