Low

TEXAS INSTRUMENTS  TLC271IP  Operational Amplifier, Single, 1.7 MHz, 1 Amplifier, 3.6 V/µs, 4V to 16V, DIP, 8 Pins

TEXAS INSTRUMENTS TLC271IP
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TLC271IP is a single LinCMOS™ programmable low-power Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift and high input impedance. In addition, the TLC271 offers a bias-select mode that allows the user to select the best combination of power dissipation and AC performance for a particular application. This device uses Texas Instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. Using the bias-select option, this device can be programmed to span a wide range of applications that previously required BiFET, NFET or bipolar technology. The extremely high input impedance and low bias current, in conjunction with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs.
  • Single-supply operation
  • Output voltage range includes negative rail
  • Common-mode input voltage range extends below the negative rail
  • Input offset voltage drift - Typically 0.1µV/month, including the first 30 days
  • ESD-protection circuitry
  • Designed-in latch-up immunity
  • 25nV/√Hz at f=1kHz (high-bias mode) Typical low noise
  • 10¹²R Typical high input impedance
  • 1.8µV/°C Typical offset drift
  • 80dB Typical CMRR

Product Information

Bandwidth:
1.7MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
3.6V/µs
Supply Voltage Range:
4V to 16V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000833

Alternatives

Similar Products