Low

TEXAS INSTRUMENTS  TLC272ACD  Operational Amplifier, Dual, 1.7 MHz, 2 Amplifier, 3.6 V/µs, 3V to 16V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLC272ACD
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TLC272ACD is a dual precision Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise and speeds approaching those of general-purpose BiFET device. This device uses Texas Instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and high slew rates make this device ideal for applications previously reserved for BiFET and NFET products. These advantages, in combination with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available on LinCMOS™ operational amplifier without the power penalties of bipolar technology.
  • Single-supply operation
  • Output voltage range includes negative rail
  • Common-mode input voltage range extends below the negative rail
  • Input offset voltage drift - Typically 0.1µV/month, including the first 30 days
  • ESD-protection circuitry
  • Designed-in latch-up immunity
  • 25nV/√Hz at f=1kHz Typical low noise
  • 10¹²R Typical high input impedance
  • 1.8µV/°C Typical offset drift
  • 80dB Typical CMRR
  • Green product and no Sb/Br

Product Information

Bandwidth:
1.7MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
3.6V/µs
Supply Voltage Range:
3V to 16V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.0001

Alternatives

OP AMP, 1.7MHZ, 3.6V/US, SOIC-8

TEXAS INSTRUMENTS

3,380 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.07 10+ $1.76 100+ $1.36 500+ $1.20 more…

Buy

Operational Amplifier, Dual, 1.7 MHz, 2 Amplifier, 3.6 V/µs, 3V to 16V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ $1.41 5000+ $1.24 7500+ $0.96

Buy

Operational Amplifier, Dual, 1.7 MHz, 2 Amplifier, 3.6 V/µs, 3V to 16V, SOIC, 8 Pins

TEXAS INSTRUMENTS

3,283 in stock

Price for: Each

1+ $2.68 10+ $2.29 100+ $1.76 500+ $1.56 more…

Buy

Operational Amplifier, Dual, 1.7 MHz, 2 Amplifier, 3.6 V/µs, 4V to 16V, SOIC, 8 Pins

TEXAS INSTRUMENTS

1,093 in stock

Price for: Each

1+ $2.58 10+ $2.20 100+ $1.70 500+ $1.51 more…

Buy

Associated Products

Similar Products