Low

TEXAS INSTRUMENTS  TLC320AC02IFNR  Audio Codec, Single Supply, Audio, 1, 1, 0 °C, 70 °C

TEXAS INSTRUMENTS TLC320AC02IFNR
Manufacturer Part No:
TLC320AC02IFNR
Order Code:
2323449
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Audio CODEC Type:
Audio
No. of ADCs:
1
No. of DACs:
1
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Sampling Rate:
-
Audio IC Case Style:
PLCC
No. of Pins:
28Pins
No. of Input Channels:
1Channels
No. of Output Channels:
1Channels
ADC / DAC Resolution:
14bit
ADCs / DACs Signal to Noise Ratio:
-
IC Interface Type:
SPI
Supply Voltage Range:
4.5V to 5.5V
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 4 - 72 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001