Low

TEXAS INSTRUMENTS  TLV271IDBVR  OP AMP, 3MHZ, 2.4V/uS, SOT-23-5

TEXAS INSTRUMENTS TLV271IDBVR
Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
3MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
2.4V/µs
Supply Voltage Range:
± 1.35V to ± 8V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000043

Alternatives

OP AMP, 3MHZ, 2.4V/uS, SOT-23-5, FULL REEL

TEXAS INSTRUMENTS

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $1.23 24000+ $1.08

Buy

Operational Amplifier, Single, 3 MHz, 1 Amplifier, 2.4 V/µs, ± 1.35V to ± 8V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

3,188 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.25 10+ $1.11 100+ $0.871

Buy

Operational Amplifier, Single, 1.8 MHz, 1 Amplifier, 3 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

ANALOG DEVICES

248 in stock

Price for: Each

1+ $9.30 98+ $8.01 196+ $7.25

Buy

Operational Amplifier, Single, 3 MHz, 1 Amplifier, 2.4 V/µs, 2.7V to 16V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

Cut Tape
910 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.37 10+ $1.20 100+ $0.918

Buy

Operational Amplifier, Single, 3 MHz, 1 Amplifier, 2.4 V/µs, ± 1.35V to ± 8V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ $0.573 6000+ $0.52 9000+ $0.52

Buy

Operational Amplifier, Single, 3 MHz, 1 Amplifier, 2.4 V/µs, 2.7V to 16V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

250+ $0.831 500+ $0.73 750+ $0.564 1250+ $0.533

Buy

Associated Products

Similar Products