Low

TEXAS INSTRUMENTS  TLV272IDR  OP AMP, 3MHZ, 2.4V/uS, SOIC-8

TEXAS INSTRUMENTS TLV272IDR
Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
3MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
2.4V/µs
Supply Voltage Range:
± 1.35V to ± 8V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.00022

Alternatives

OP AMP, 3MHZ, 2.4V/uS, SOIC-8, FULL REEL

TEXAS INSTRUMENTS

7,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $1.45 10000+ $1.28 25000+ $0.986

Buy

Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 2.4 V/µs, ± 1.35V to ± 8V, SOIC, 8 Pins

TEXAS INSTRUMENTS

247 in stock

Price for: Each

1+ $1.75 10+ $1.49 100+ $1.14 500+ $1.02 more…

Buy

OP AMP, PRECISION, 3MHZ, 2.4V/s, SOIC-8

TEXAS INSTRUMENTS

567 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.39 10+ $1.20 100+ $0.919 500+ $0.812 more…

Buy

Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 2.1 V/µs, ± 1.35V to ± 8V, SOIC, 8 Pins

TEXAS INSTRUMENTS

958 in stock

Price for: Each

1+ $1.67 10+ $1.43 100+ $1.10 500+ $0.973 more…

Buy

Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 2.4 V/µs, ± 1.35V to ± 8V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ $0.709 5000+ $0.651

Buy

Operational Amplifier, Dual, 3 MHz, 2 Amplifier, 2.4 V/µs, ± 1.35V to ± 8V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ $0.678 5000+ $0.598 7500+ $0.477

Buy

Associated Products

Similar Products