Low

TEXAS INSTRUMENTS  TLV274IDR  OP AMP, 3MHZ, 2.4V/uS, SOIC-14

TEXAS INSTRUMENTS TLV274IDR
Manufacturer Part No:
TLV274IDR
Order Code:
1575653
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
3MHz
Slew Rate:
2.4V/µs
Supply Voltage Range:
± 1.35V to ± 8V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000243

Alternatives

Associated Products

Similar Products