Low

TEXAS INSTRUMENTS  TLV2771CDBVR  OP AMP, 5.1MHZ, 10.5V/uS, SOT-23-5

TEXAS INSTRUMENTS TLV2771CDBVR
Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Amplifier Case Style:
SOT-23
Automotive Qualification Standard:
-
Bandwidth:
5.1 MHz
MSL:
MSL 1 - Unlimited
No. of Amplifiers:
1 Amplifier
No. of Pins:
5 Pins
Operating Temperature Max:
70 °C
Operating Temperature Min:
0 °C
Packaging:
Cut Tape
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Slew Rate:
10.5 V/µs
Supply Voltage Range:
2.5V to 6V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000045

Alternatives

OP AMP, 5.1MHZ, 10.5V/uS, SOT-23-5

TEXAS INSTRUMENTS

1,978 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.34 10+ $2.83 100+ $2.27 500+ $1.98 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Amplifier Case Style: SOT-23
  • Operating Temperature Min: 0°C
  • Supply Voltage Range: 2.5V to 6V
  • Operating Temperature Max: 70°C
  • No. of Amplifiers: 1 Amplifier
  • No. of Pins: 5Pins
  • Product Range: -
  • Automotive Qualification Standard: -
  • Slew Rate: 10.5V/µs
  • Packaging: Cut Tape
  • Bandwidth: 5.1MHz