Low

TEXAS INSTRUMENTS  TLV2771IDBVR  OP AMP, 5.1MHZ, 10.5V/uS, SOT-23-5

TEXAS INSTRUMENTS TLV2771IDBVR
Manufacturer Part No:
TLV2771IDBVR
Order Code:
1575658
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
5.1MHz
Slew Rate:
10.5V/µs
Supply Voltage Range:
2.5V to 6V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000042

Alternatives

OP AMP, 5.1MHZ, 10.5V/uS, SOT-23-5

TEXAS INSTRUMENTS

2,822 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.71 10+ $2.44 100+ $1.96 500+ $1.61 more…

Buy

Operational Amplifier, 5.1 MHz, 1 Amplifier, 10.5 V/µs, 2.5V to 6V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

1,574 in stock

Price for: Each

1+ $2.71 10+ $2.44 100+ $1.96 500+ $1.61 more…

Buy

Associated Products

Similar Products