Low

TEXAS INSTRUMENTS  TLV320ADC3101IRGET  Analogue to Digital Converter, 24 bit, 96 kSPS, Single, 2.6 V, 3.6 V, VQFN

TEXAS INSTRUMENTS TLV320ADC3101IRGET
TEXAS INSTRUMENTS TLV320ADC3101IRGET
Technical Data Sheet (10.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS TLV320ADC3101IRGET
TEXAS INSTRUMENTS TLV320ADC3101IRGET

Product Information

Resolution (Bits):
24bit
Sampling Rate:
96kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.6V
Supply Voltage Max:
3.6V
ADC / DAC Case Style:
VQFN
No. of Pins:
24Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
I2C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000758

Associated Products