Low

TEXAS INSTRUMENTS  TLV320AIC14KIDBT  Audio Codec, Programmable, Mono, 1, 1, -40 °C, 85 °C, 26 kSPS

TEXAS INSTRUMENTS TLV320AIC14KIDBT
Technical Data Sheet (10.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

ADC / DAC Resolution:
16 bit
ADCs / DACs Signal to Noise Ratio:
84 dB
Audio CODEC Type:
Mono
Audio IC Case Style:
TSSOP
Automotive Qualification Standard:
-
IC Interface Type:
I2C
MSL:
MSL 2 - 1 year
No. of ADCs:
1
No. of DACs:
1
No. of Input Channels:
4 Channels
No. of Output Channels:
4 Channels
No. of Pins:
30 Pins
Operating Temperature Max:
85 °C
Operating Temperature Min:
-40 °C
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Supply Voltage Range:
2.7V to 3.6V, 1.65V to 1.95V, 1.1V to 3.6V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000426

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Audio CODEC Type: Mono
  • ADC / DAC Resolution: 16bit
  • Operating Temperature Min: -40°C
  • Supply Voltage Range: 2.7V to 3.6V, 1.65V to 1.95V, 1.1V to 3.6V
  • Operating Temperature Max: 85°C
  • ADCs / DACs Signal to Noise Ratio: 84dB
  • Sampling Rate: 26kSPS
  • No. of Output Channels: 4Channels
  • No. of Pins: 30Pins
  • No. of ADCs: 1
  • Product Range: -
  • Automotive Qualification Standard: -
  • No. of DACs: 1
  • IC Interface Type: I2C
  • Audio IC Case Style: TSSOP
  • Packaging: Each
  • No. of Input Channels: 4Channels