Low

TEXAS INSTRUMENTS  TLV5608IPW  Digital to Analogue Converter, 10 bit, 283 kSPS, Serial, 2.7V to 3.3V, 4.5V to 5.5V, TSSOP, 20 Pins

TEXAS INSTRUMENTS TLV5608IPW
Technical Data Sheet (11.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TLV5608IPW is a pin-compatible 8-channel 10-bit voltage output Digital-to-analog Converter (DAC) with a flexible serial interface. The serial interface allows glueless interface to TMS320 and SPI, QSPI and MICROWIRE serial ports. It is programmed with a 16-bit serial string containing 4 control and 12 data bits. Additional features are a power-down mode, an LDAC input for simultaneous update of all eight DAC outputs and a data output which can be used to cascade multiple devices. The resistor string output voltage is buffered by a rail-to-rail output amplifier with a programmable settling time to allow the designer to optimize speed vs power dissipation. The buffered, high-impedance reference input can be connected to the supply voltage. Implemented with a CMOS process, the DAC is designed for single-supply operation from 2.7 to 5.5V and can operate on two separate analog and digital power supplies.
  • Programmable settling time vs power consumption
  • Compatible with TMS320 and SPI serial ports
  • Monotonic over temperature
  • Low power consumption
  • Reference input buffers
  • Power-down mode
  • Buffered, high impedance reference inputs
  • Data output for daisy-chaining
  • Green product and no Sb/Br

Product Information

Resolution (Bits):
10bit
Sampling Rate:
283kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 3.3V, 4.5V to 5.5V
ADC / DAC Case Style:
TSSOP
No. of Pins:
20Pins
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Motor Drive & Control;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00027

Associated Products