Low

TEXAS INSTRUMENTS  TLV5616CD  DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, 102KSPS, SOIC-8

TEXAS INSTRUMENTS TLV5616CD
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
102kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
8Pins
Data Interface:
4 Wire, Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000169

Alternatives

Digital to Analogue Converter, 12 bit, 102 kSPS, Serial, 2.7V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS

110 in stock

Price for: Each

1+ $14.25 10+ $12.87 25+ $11.93 100+ $10.66 more…

Buy

Associated Products