Low

TEXAS INSTRUMENTS  TLV5617ACD  Digital to Analogue Converter, 10 bit, 93 kSPS, Serial, 2.7V to 3.3V, 4.5V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLV5617ACD
Technical Data Sheet (10.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TLV5617ACD is a dual 10-bit voltage output Digital-to-analog Converter (DAC) with a flexible 3-wire serial interface. The serial interface is compatible with TMS320, SPI™, QSPI™ and MICROWIRE™ serial ports. It is programmed with a 16-bit serial string containing 4 control bits and 10 data bits. The resistor string output voltage is buffered by x2 gain rail-to-rail output buffer. The buffer features a class-AB output stage to improve stability and reduce settling time. The programmable settling time of the DAC allows the designer to optimize speed versus power dissipation. Implemented with a CMOS process, the device is designed for single supply operation from 2.7 to 5.5V.
  • Programmable settling time
  • Compatible with TMS320 and SPI™ Serial ports
  • Differential nonlinearity <0.1LSB typical
  • Monotonic over temperature
  • Green product and no Sb/Br

Product Information

Resolution (Bits):
10bit
Sampling Rate:
93kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 3.3V, 4.5V to 5.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
8Pins
Data Interface:
SPI
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Motor Drive & Control;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001