Low

TEXAS INSTRUMENTS  TLV70233DBVT  Fixed LDO Voltage Regulator, 2V to 5.5V, 220mV Dropout, 3.3Vout, 300mAout, SOT-23-5

TEXAS INSTRUMENTS TLV70233DBVT
Technical Data Sheet (10.06KB) EN Technical Data Sheet (1.02MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
300mA
Dropout Voltage Vdo:
220mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
3.3V 300mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000424

Alternatives

LDO VOLTAGE REGULATOR, FIXED, 3.3V, 300mA, SOT-23-5

TEXAS INSTRUMENTS

1,626 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.721 10+ $0.62 100+ $0.462 500+ $0.364 more…

Buy

Fixed LDO Voltage Regulator, 2V to 5.5V, 220mV Dropout, 3.3Vout, 300mAout, SOT-23-5

TEXAS INSTRUMENTS

Reel
6,000 In stock

Price for: Each (Supplied on Full Reel)

3000+ $0.356 6000+ $0.316 9000+ $0.316

Buy

Associated Products