Low

TEXAS INSTRUMENTS  TMP421AIDCNT  Temperature Sensor IC, Digital, ± 1°C, -40 °C, +125 °C, SOT-23, 8 Pins

TEXAS INSTRUMENTS TMP421AIDCNT
Manufacturer Part No:
TMP421AIDCNT
Order Code:
1755348RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TMP421AIDCNT is a Remote Temperature Sensor Monitor with a built-in local temperature sensor. The remote temperature sensor diode-connected transistors are typically, NPN- or PNP-type transistors or diodes that are an integral part of microcontrollers,...
  • Programmable non-ideality factor
  • Series resistance cancellation
  • η-Factor Correction
  • 2-wire/SMBus serial interface
  • Multiple interface addresses

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 1°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
SOT-23
No. of Pins:
8Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Computers & Computer Peripherals;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000439

Alternatives

Temperature Sensor IC, Digital, ± 1°C, -40 °C, +125 °C, SOT-23, 8 Pins

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

250+ $1.76 500+ $1.55 750+ $1.47

Buy

Associated Products

Similar Products