Low

TEXAS INSTRUMENTS  TPA2013D1RGPR  Audio Power Amplifier, D, 1 Channel, 2.7 W, 1.8V to 5.5V, QFN, 20 Pins

TEXAS INSTRUMENTS TPA2013D1RGPR
Technical Data Sheet (10.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPA2013D1RGPR is a high efficiency Class-D Audio Power Amplifier with an integrated boost converter. It drives up to 2.7W (10% THD+N) into a 4R speaker. With 85% typical efficiency, the TPA2013D1 helps extend battery life when playing audio. The built-in boost converter generates the voltage rail for the class-D amplifier. This provides a louder audio output than a stand-alone amplifier connected directly to the battery. It also maintains a consistent loudness, regardless of battery voltage. Additionally, the boost converter can be used to supply external devices. The TPA2013D1 has an integrated low pass filter to improve RF rejection and reduce out-of-band noise, increasing the signal-to-noise ratio (SNR). A built-in PLL synchronizes the boost converter and class-D switching frequencies, thus eliminating beat frequencies and improving audio quality. All outputs are fully protected against shorts to ground, power supply and output-to-output shorts.
  • High efficiency integrated boost converter (over 90% efficiency)
  • Efficient class-D prolongs battery life
  • Independent shutdown for boost converter and class-D amplifier
  • Differential inputs reduce RF common noise
  • Built-in input low-pass filter decreases RF and out-of-band noise sensitivity
  • Synchronized boost and class-D eliminates beat frequencies
  • Thermal and short-circuit protection
  • 95dB PSRR
  • Green product and no Sb/Br

Product Information

Amplifier Class:
D
No. of Channels:
1 Channel
Output Power:
2.7W
Supply Voltage Range:
1.8V to 5.5V
Amplifier Case Style:
QFN
No. of Pins:
20Pins
Load Impedance:
4ohm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Consumer Electronics;
  • Sensing & Instrumentation;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000025

Associated Products

Similar Products