Low

TEXAS INSTRUMENTS  TPA3111D1PWP  Audio Power Amplifier, D, 1 Channel, 10 W, 8V to 26V, HTSSOP, 28 Pins

TEXAS INSTRUMENTS TPA3111D1PWP
Manufacturer Part No:
TPA3111D1PWP
Order Code:
2323268
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPA3111D1PWP is a 10W Mono Class-D Audio Power Amplifier with SpeakerGuard™ for driving bridged-tied stereo speaker. Advanced EMI suppression technology enables the use of inexpensive ferrite bead filters at the outputs while meeting EMC requirements. SpeakerGuard™ speaker protection system includes an adjustable power limiter and a DC detection circuit. The adjustable power limiter allows the user to set a "virtual" voltage rail lower than the chip supply to limit the amount of current through the speaker. The DC detect circuit measures the frequency and amplitude of the PWM signal and shuts off the output stage if the input capacitors are damaged or shorts exist on the inputs. The TPA3111D1 can drive a mono speaker as low as 4R. The high efficiency >90% eliminates the need for an external heat sink when playing music. The outputs are fully protected against shorts to GND, VCC and output-to-output.
  • 10W into an 8R load at 10% THD+N from a 12V supply
  • 7W into 4R load at 10% THD+N from a 8V supply
  • 94% Efficient class-D operation eliminates need for heat sinks
  • Filter-free operation
  • SpeakerGuard™ speaker protection includes adjustable power limiter plus DC protection
  • Flow through pin out facilitates easy board layout
  • Robust pin-to-pin short-circuit protection and thermal protection with auto recovery option
  • Excellent THD+N/pop-free performance
  • Four selectable, fixed gain settings
  • Differential inputs
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Amplifier Class:
D
No. of Channels:
1 Channel
Output Power:
10W
Supply Voltage Range:
8V to 26V
Amplifier Case Style:
HTSSOP
No. of Pins:
28Pins
Load Impedance:
4ohm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Multimedia;
  • Computers & Computer Peripherals;
  • Audio

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000426

Alternatives

AMPLIFIER, AUDIO, CLASS D, 10W, HTSSOP-28

TEXAS INSTRUMENTS

650 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.57 10+ $2.30 100+ $1.84 500+ $1.52 more…

Buy

Associated Products

Similar Products