Low

TEXAS INSTRUMENTS  TPD4E002DRLR  ESD Protection Device, Array, SOT, 5 Pins, 35 W

TEXAS INSTRUMENTS TPD4E002DRLR
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clamping Voltage Vc Max:
-
Diode Case Style:
SOT
No. of Pins:
5Pins
Operating Voltage:
-
Power Dissipation Pd:
35W
Packaging:
Cut Tape
Product Range:
TPD4E Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000024

Alternatives

ESD Protection Device, Array, SOT, 5 Pins, 35 W

TEXAS INSTRUMENTS

Reel
4,000 In stock

Price for: Each (Supplied on Full Reel)

4000+ $0.546 8000+ $0.482 12000+ $0.416 20000+ $0.416

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.