Low

TEXAS INSTRUMENTS  TPS2829DBVR  MOSFET DRIVER, HIGH SPEED, SOT-23-5

TEXAS INSTRUMENTS TPS2829DBVR
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Driver Case Style:
SOT-23
Driver Configuration:
Low Side
Input Delay:
24 ns
MSL:
MSL 1 - Unlimited
No. of Pins:
5 Pins
Operating Temperature Max:
125 °C
Operating Temperature Min:
-40 °C
Output Delay:
24 ns
Packaging:
Cut Tape
Peak Output Current:
2 A
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Supply Voltage Max:
14 V
Supply Voltage Min:
4 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000043

Alternatives

MOSFET DRIVER, HIGH SPEED, SOT-23-5, FULL REEL

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ $2.69 24000+ $2.37

Buy

MOSFET Driver, Non-Inverting, 4V-14V Supply, 2A Out, 24ns Delay, SOT-23-5

TEXAS INSTRUMENTS

710 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.82 10+ $2.40 100+ $1.93 250+ $1.93 more…

Buy

MOSFET Driver, Low Side, 4V-14V Supply, 2A Out, 24ns Delay, SOT-23-5

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

250+ $1.93 500+ $1.71 750+ $1.31

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Output Delay: 24ns
  • Operating Temperature Min: -40°C
  • Peak Output Current: 2A
  • Input Delay: 24ns
  • Driver Case Style: SOT-23
  • Operating Temperature Max: 125°C
  • No. of Pins: 5Pins
  • Product Range: -
  • Automotive Qualification Standard: -
  • Supply Voltage Min: 4V
  • Packaging: Cut Tape
  • Supply Voltage Max: 14V
  • Driver Configuration: Low Side