Low

TEXAS INSTRUMENTS  TPS3106K33DBVR  SUPERVISORY CIRCUIT 2 uA 3.3V SOT23-6

TEXAS INSTRUMENTS TPS3106K33DBVR
Technical Data Sheet (10.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
2.941V
No. of Supervisors / Monitors:
2Monitors
Supply Voltage Min:
400mV
Supply Voltage Max:
3.3V
Reset Type:
Manual, Active-Low
Digital IC Case:
SOT-23
No. of Pins:
6Pins
Delay Time:
130ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000032

Alternatives

SUPERVISORY CIRCUIT 2 uA 3.3V SOT23-6

TEXAS INSTRUMENTS

116 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.13 10+ $3.72 100+ $2.98

Buy

SUPERVISORY CIRCUIT 2 uA 3.3V SOT23-6, FULL REEL

TEXAS INSTRUMENTS

750 in stock

Price for: Each (Supplied on Full Reel)

250+ $3.52 500+ $3.21 750+ $2.73 1000+ $2.63

Buy

SUPERVISORY CIRCUIT 2 uA 3.3V SOT23-6, FULL REEL

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ $3.01

Buy

Supervisory Circuit, Active-Low Reset, 2-Monitors, 0.4V-3.3Vin, SOT-23-6

TEXAS INSTRUMENTS

Reel
250 in stock

Price for: Each (Supplied on Full Reel)

250+ $3.45 500+ $3.15 750+ $2.67 1250+ $2.58 more…

Buy

Supervisory Circuit, Active-Low Reset, 2-Monitors, 0.4V-3.3Vin, SOT-23-6

TEXAS INSTRUMENTS

1,282 in stock

Price for: Each (Supplied on Cut Tape)

1+ $5.59 10+ $5.02 100+ $4.03

Buy

Associated Products