Low

TEXAS INSTRUMENTS  TPS40061PWP  DC/DC Controller, Voltage Mode, 10V to 55V, 1 Output, Synchronous Buck, 1MHz, HTSSOP-16

TEXAS INSTRUMENTS TPS40061PWP
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPS40061PWP is a synchronous Buck Controller offers design flexibility with a variety of user programmable functions, including soft-start, UVLO, operating frequency, voltage feed-forward, high-side current limit and loop compensation. It is also synchronizable to an external supply. It incorporates the MOSFET gate drivers for external P-channel high-side and N-channel synchronous rectifier (SR) MOSFETs. Gate drive logic incorporates anti-cross conduction circuitry to prevent simultaneous high-side and synchronous rectifier conduction.
  • Input voltage feed-forward compensation
  • <1% Internal 0.7V Reference
  • Programmable fixed-frequency up to 1MHz
  • Internal gate drive outputs for high-side P-channel and synchronous N-channel MOSFETs
  • Thermal shutdown
  • Externally synchronizable
  • Programmable high-side sense short-circuit protection
  • Programmable closed-loop soft-start
  • Green product and no Sb/Br

Product Information

Supply Voltage Min:
10V
Supply Voltage Max:
55V
No. of Outputs:
1 Output
Duty Cycle (%):
98%
Controller IC Case Style:
HTSSOP
No. of Pins:
16Pins
Switching Frequency:
1MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000104

Alternatives

TPS40061PWPRG4

IC, SYNC BUCK DC/DC CONTROLLER, 16-HTSSOP

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ $5.35

Buy

Associated Products