Low

TEXAS INSTRUMENTS  TPS54810PWP  DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-6Vin, 900mV-3.3Vout, 8Aout, HTSSOP-28

TEXAS INSTRUMENTS TPS54810PWP
Manufacturer Part No:
TPS54810PWP
Order Code:
2323489
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
4V
Input Voltage Max:
6V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
HTSSOP
No. of Pins:
28Pins
Output Current:
8A
Output Voltage Min:
900mV
Output Voltage Max:
3.3V
Switching Frequency:
762kHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000426

Associated Products