Low

TEXAS INSTRUMENTS  TPS61030RSAR  DC-DC Switching Boost Step Up Regulator, Adjustable, 1.8V-5.5Vin, 1.8V-5.5Vout, 4Aout, QFN-16

TEXAS INSTRUMENTS TPS61030RSAR
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
1.8V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
QFN
No. of Pins:
16Pins
Output Current:
4A
Output Voltage Min:
1.8V
Output Voltage Max:
5.5V
Switching Frequency:
700kHz
Topology:
Synchronous Boost (Step Up)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Associated Products