Low

TEXAS INSTRUMENTS  TPS62003DGS  Synchronous Buck (Step Down) Switching Regulator, Fixed, 2V-5.5V In, 1.2V And 0.6A Out, VSSOP-10

TEXAS INSTRUMENTS TPS62003DGS
Manufacturer Part No:
TPS62003DGS
Order Code:
2323511
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
2V
Input Voltage Max:
5.5V
DC / DC Converter IC Case:
VSSOP
No. of Pins:
10Pins
Output Current:
600mA
Output Voltage Nom.:
1.2V
Switching Frequency:
750kHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

STEP-DOWN DC/DC CONVERTER, MSOP-10

TEXAS INSTRUMENTS

236 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.20 10+ $3.78 25+ $3.51 50+ $3.33 more…

Buy

Associated Products