Low

TEXAS INSTRUMENTS  TPS62172DSGT  DC-DC CONVERTER, BUCK, 2.25MHZ, WSON-8

TEXAS INSTRUMENTS TPS62172DSGT
Technical Data Sheet (10.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
DC / DC Converter IC Case:
WSON
Input Voltage Max:
17 V
Input Voltage Min:
3 V
MSL:
MSL 2 - 1 year
No. of Outputs:
1 Outputs
No. of Pins:
8 Pins
Operating Temperature Max:
85 °C
Output Current:
500 mA
Packaging:
Cut Tape
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Switching Frequency:
2.25 MHz
Topology:
Synchronous Buck (Step Down)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000561

Alternatives

DC/DC CONV, BUCK, 3.3V, 2.25MHZ, WSON-8

TEXAS INSTRUMENTS

Reel
17,250 in stock

Price for: Each (Supplied on Full Reel)

250+ $1.84 500+ $1.61 750+ $1.23 1250+ $1.22

Buy

DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-17Vin, 900mV-6V/500mA out, 2.25MHz, WSON-8

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $2.55 6000+ $2.26 9000+ $1.74

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Input Voltage Max: 17V
  • Output Current: 500mA
  • No. of Outputs: 1Outputs
  • Operating Temperature Max: 85°C
  • No. of Pins: 8Pins
  • Input Voltage Min: 3V
  • Product Range: -
  • Topology: Synchronous Buck (Step Down)
  • Automotive Qualification Standard: -
  • DC / DC Converter IC Case: WSON
  • Switching Frequency: 2.25MHz
  • Packaging: Cut Tape