Low

TEXAS INSTRUMENTS  TPS62173DSGT  Synchronous Buck Step Down,Switching Regulator, Fixed, 3V-17V In, 5V And 0.5A Out, 2.25 MHz, WSON-8

TEXAS INSTRUMENTS TPS62173DSGT
Manufacturer Part No:
TPS62173DSGT
Order Code:
2323566
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
3V
Input Voltage Max:
17V
DC / DC Converter IC Case:
WSON
No. of Pins:
8Pins
Output Current:
500mA
Output Voltage Nom.:
5V
Switching Frequency:
2.25MHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000557

Alternatives

Synchronous Buck (Step Down) Switching Regulator, Fixed, 3V-17V In, 5V And 0.5A Out, WSON-8

TEXAS INSTRUMENTS

Reel
500 in stock

Price for: Each (Supplied on Full Reel)

250+ $1.61 500+ $1.43 750+ $1.36 1250+ $1.36

Buy

Associated Products