Low

TEXAS INSTRUMENTS  TPS62200DBVR  SYNCHRONOUS STEP-DOWN DC/DC CONVERTER, 5

TEXAS INSTRUMENTS TPS62200DBVR
Manufacturer Part No:
TPS62200DBVR
Order Code:
1575728

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
2.5V
Input Voltage Max:
6V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOT-23
No. of Pins:
5Pins
Output Current:
300mA
Output Voltage Min:
700mV
Output Voltage Max:
6V
Switching Frequency:
1MHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000041

Alternatives

SYNCHRONOUS STEP-DOWN DC/DC CONVERTER, 5-SOT-23, FULL REEL

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ $0.964 24000+ $0.951

Buy

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-6Vin, 700mV-6Vout, 300mAout, SOT-23-5

TEXAS INSTRUMENTS

335 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.19 10+ $1.97 100+ $1.58

Buy

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-6Vin, 700mV-6Vout, 300mAout, SOT-23-5

TEXAS INSTRUMENTS

Reel
500 in stock

Price for: Each (Supplied on Full Reel)

250+ $1.58 500+ $1.38 750+ $1.23

Buy