Low

TEXAS INSTRUMENTS  TPS62202DBVR  SYNCHRONOUS STEP-DOWN DC/DC CONVERTER, 5-SOT-23

TEXAS INSTRUMENTS TPS62202DBVR
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
DC / DC Converter IC Case:
SOT-23
Input Voltage Max:
6 V
Input Voltage Min:
2.5 V
MSL:
MSL 1 - Unlimited
No. of Pins:
5 Pins
Operating Temperature Max:
85 °C
Output Current:
300 mA
Output Voltage Nom.:
1.8 V
Packaging:
Cut Tape
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Switching Frequency:
1.5 MHz
Topology:
Synchronous Buck (Step Down)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002

Alternatives

Synchronous Buck (Step Down) Switching Regulator, Fixed, 2.5V-6V In, 1.8V And 0.3A Out, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
131 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.71 10+ $2.31 100+ $1.78 250+ $1.78 more…

Buy

Synchronous Buck (Step Down) Switching Regulator, Fixed, 2.5V-6V In, 1.8V And 0.3A Out, SOT-23-5

TEXAS INSTRUMENTS

Reel
750 in stock

Price for: Each (Supplied on Full Reel)

250+ $1.78 500+ $1.57 750+ $1.21

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Input Voltage Max: 6V
  • Output Current: 300mA
  • Operating Temperature Max: 85°C
  • No. of Pins: 5Pins
  • Input Voltage Min: 2.5V
  • Product Range: -
  • Topology: Synchronous Buck (Step Down)
  • Automotive Qualification Standard: -
  • DC / DC Converter IC Case: SOT-23
  • Switching Frequency: 1.5MHz
  • Packaging: Cut Tape
  • Output Voltage Nom.: 1.8V